Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RB-AV18 Rack Mount Enclosures

  • 18U 24D Glass Door Av Cabinet Cabinet 38.9 x 23.63 x 23.63 Inch
  • Jameco Part no.: 2632535
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RB-AV18
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$707.95 ea

105 ship on Sep. 22


# of units Price
1+ $707.95
5+ $684.95

Request Larger Quantity Quote

18U 24D Glass Door Av Cabinet Cabinet 38.9 x 23.63 x 23.63 Inch

Features

  • Material: Mild Steel
  • Standards: pci
  • Rack Units: 18
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

18U 24D Glass Door AV Cabinet.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeCabinet Tapped 10-32
    Size Code18U
    MaterialMild Steel
    Manufacturer SeriesRB-AV
    Depth23.63 in.
    Agency ApprovalsPCI
    Length38.9 in.
    Width23.63 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;