Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RB-AV27 Rack Mount Enclosures

  • 27U 24D Glass Door Av Cabinet Cabinet 54.65 x 23.63 x 23.63 Inch
  • Jameco Part no.: 2632543
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RB-AV27
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$836.95 ea

50 ship on Sep. 21


# of units Price
1+ $836.95
5+ $810.95

Request Larger Quantity Quote

27U 24D Glass Door Av Cabinet Cabinet 54.65 x 23.63 x 23.63 Inch

Features

  • Material: Mild Steel
  • Standards: pci
  • Rack Units: 27
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

27U 24D Glass Door AV Cabinet.

Resources & Downloads



    Report a problem
    Suggest a product
    Specification Value
    Product TypeCabinet Tapped 10-32
    Size Code27U
    MaterialMild Steel
    Manufacturer SeriesRB-AV
    Depth23.63 in.
    Agency ApprovalsPCI
    Length54.65 in.
    Width23.63 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;