| # of units | Price |
|---|---|
| 1+ | $107.95 |
| 5+ | $101.65 |
| 25+ | $96.55 |
3U Horizontal Finger Manager.
| Specification | Value |
|---|---|
| Product Type | Cable Management |
| Size Code | 3U |
| Material | N/A |
| Manufacturer Series | RB-HFM |
| Height | 6.5 in. |
| Agency Approvals | TAA-Compliant |
| Length | 5.25 in. |
| Width | 19 in. |
| Compliance | Compliance Docs |