| # of units | Price |
|---|---|
| 1+ | $92.85 |
| 5+ | $88.15 |
| 25+ | $83.65 |
1U FINGER MANAGER WITH DOOR.
| Specification | Value |
|---|---|
| Product Type | Cable Management |
| Size Code | 1U |
| Material | N/A |
| Manufacturer Series | RB-HFM |
| Height | 4.5 in. |
| Agency Approvals | TAA-Compliant |
| Length | 1.75 in. |
| Width | 19 in. |
| Compliance | Compliance Docs |