| # of units | Price |
|---|---|
| 1+ | $89.95 |
| 5+ | $85.45 |
| 25+ | $81.15 |
4U 6"D Rack Basics Fixed Depth Wall Bracket.
| Specification | Value |
|---|---|
| Product Type | 4U 6D FIXED WALL RACK |
| Size Code | 4U |
| Material | Mild Steel |
| Manufacturer Series | RB-WR |
| Height | 6 in. |
| Agency Approvals | TAA-Compliant |
| Length | 7.12 in. |
| Width | 19.36 in. |
| Compliance | Compliance Docs |