Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Siglent Technologies RB3X25 Test Leads

  • Siglent Return Loss Bridge 2.5 GHz (SSA3000X SSA3000X Plus series)
  • Jameco Part no.: 2345759
  • Manufacturer: Siglent Technologies
  • Manufacturer p/n: RB3X25
  • HTS code: 9030.90.8921
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
GAL01 GAL01
Jameco BenchPro
$5.95
05-A-078-R 05-A-078-R
Jameco BenchPro
$7.25
05-A-082-R 05-A-082-R
Jameco BenchPro
$3.95
05-A-079-R 05-A-079-R
Jameco BenchPro
$3.25
FC-15B-R FC-15B-R
Jameco BenchPro
$5.95
CRF-TS0284TS-XX-330MM CRF-TS0284TS-XX-330MM
Jameco BenchPro
$39.95

$518.00 ea

6 Weeks Lead Time

Siglent Return Loss Bridge 2.5 GHz (SSA3000X, SSA3000X Plus series)

Return Loss Bridge (1 MHz to 2.5 GHz), N-type(M) to N-type(M) adaptor (2 pcs) for measuring VSWR with the SSA3000X Plus series of spectrum analyzers.

NOTE: On-screen VSWR calculations require the activation license for Reflection/VSWR for the specific analyzer you wish to use. This part number includes hardware only.

Key Details

  • Weight: 2 lbs
  • Dimensions: 10 × 2 × 10 in


Report a problem
Suggest a product
Specification Value
Product TypeReturn Loss Bridge
1st ConnectorN-Type (Male)
2nd ConnectorN-Type (Male)
ConfigurationAdapter
ColorSilver
Length10 in.
Rating1 MHz to 2.5 GHz


Report a problem
Suggest a product
Jameco Register
;