Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

HellermannTyton RB8L4 Wire Mangement Clips and Clamps

  • RB Adhesive Cable Clamp, 0.32" Max. Bundle Dia, PA66, Natural, 200 per Package
  • Jameco Part no.: 2833615
  • Manufacturer: HellermannTyton
  • Manufacturer p/n: RB8L4
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3926.90.9989
You May Also Like
HC-100-R HC-100-R
Jameco ValuePro
$0.25
UC-0.5 UC-0.5
Jameco ValuePro
$0.06
HC-1 HC-1
Jameco ValuePro
$0.19
0510HC-2-R 0510HC-2-R
Jameco ValuePro
$0.15
0505HC-101S-R 0505HC-101S-R
Jameco ValuePro
$0.29
102-69067 102-69067
HellermannTyton
$0.0964
New Product

$0.442 ea

2 Weeks Lead Time


# of units Price
800+ $0.442
4000+ $0.419
20000+ $0.397

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 800

RB Adhesive Cable Clamp 0.32" Max. Bundle Dia PA66 Natural 200 per Package

Features

  • Simple snap-in design allows for quick and easy installation or removal of cables.
  • Rubber based adhesive allows for a permanent bond to most surfaces.
  • Product Type: Adhesive Cable Clamps

Technical Specifications

  • Material: Polyamide 6.6 (PA66)
  • Operating Temperature: -40°F to +185°F (-40°C to +85°C)
  • Color: Natural (NA)
  • Storage Conditions: Store in a sealed package. Avoid direct heat sources and sunlight. Ideal storage conditions: 73°F (22.8°C), 50% RH
  • Use Conditions: For Indoor Use Only
  • Adhesive: Synthetic rubber with base of polyethylene foam
  • Adhesive Operating Temperature: -40°F to +140°F (-40°C to +60°C)
  • Bundle Diameter Max. (Imperial): 0.31"
  • Bundle Diameter Max. (Metric): 8.0 mm
  • Fixation Method: Pasting / Stick
  • Height H (Imperial): 0.45"
  • Height H (Metric): 11.5 mm
  • Length L (Imperial): 0.98"
  • Length L (Metric): 25.0 mm
  • Nominal Diameter (Imperial): 0.31"
  • Nominal Diameter (Metric): 8.0 mm
  • Trade Size: 5/16"
  • Variant: Closed
  • Width W (Imperial): 1.0"
  • Width W (Metric): 25.0 mm
  • Width W2 (Imperial): 0.50"
  • Width W2 (Metric): 12.7 mm
  • CE Certified: No
  • CSA Certified: No
  • Flammability: UL 94 V-2 (excluding adhesive)
  • Prop65 Warning: No
  • REACH Conformity: No
  • ROHS Compliant: Yes
  • UL Listed (US): No
  • UL Listed (US and Canada): No
  • UL Recognized (US): No
  • UL Recognized (US and Canada): No
  • UV Resistant (Yes/No): No
  • UPC: 089306195801

Overview

The RB Adhesive cable clamps are designed with an easy snap-in feature allowing simple installation or removal of cables, pipes or hoses. The rubber based adhesive allows for a permanent bond to most surfaces.



Report a problem
Suggest a product
Specification Value
Product TypeClip, C-Type
MaterialPolyamide (PA66), Nylon 6/6
ColorNatural
Length1 in., 25.40 mm
Width1 in., 25.40 mm
Height0.450 in., 11.43 mm
Manufacturer SeriesRB
Inner Diameter0.315 in., 8 mm
Mounting TypeAdhesive
UL Flammability CodeUL94 V-2


Report a problem
Suggest a product
Jameco Register
;