| # of units | Price |
|---|---|
| 1+ | $201.95 |
| 5+ | $190.75 |
| 25+ | $181.25 |
Basic Rack Case 5.25X13.
| Specification | Value |
|---|---|
| Product Type | Cabinet Round Hole with 10-32 Clip Nut |
| Size Code | 3U |
| Material | Mild Steel |
| Manufacturer Series | RCBS |
| Depth | 13 in. |
| Agency Approvals | TAA-Compliant |
| Length | 7.25 in. |
| Width | 21 in. |