Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RCBS1900813BK1 Rack Mount Enclosures

  • Basic Rack Case 8.75" x 13" Cabinet 10.75 x 21 x 13 Inch
  • Jameco Part no.: 2633055
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RCBS1900813BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7310.29.0065
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$212.95 ea

20 ship on Sep. 18


# of units Price
1+ $212.95
5+ $201.15
25+ $193.15

Request Larger Quantity Quote

Basic Rack Case 8.75" x 13" Cabinet 10.75 x 21 x 13 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 5
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Round Hole with 10-32 Clip Nut
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Basic Rack Case 8.75" x 13".

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeCabinet Round Hole with 10-32 Clip Nut
Size Code5U
MaterialMild Steel
Manufacturer SeriesRCBS
Depth13 in.
Agency ApprovalsTAA-Compliant
Length10.75 in.
Width21 in.


Report a problem
Suggest a product
Jameco Register
;