Heavy Duty Rack Case 22.7X24.5.
| Specification | Value |
|---|---|
| Product Type | 13U 24.5D SOLID RACK CABINET |
| Size Code | 13U |
| Material | Mild Steel |
| Manufacturer Series | RCH |
| Height | 24.5 in. |
| Agency Approvals | TAA-Compliant |
| Length | 24.75 in. |
| Width | 21 in. |
| Compliance | Compliance Docs |