Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RCHV1901717LG1 Rack Components

  • 10U 17.5D Vented Rack Cabinet Cabinet 19.5 x 21 x 17.5 Inch Light Gray
  • Jameco Part no.: 2633767
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RCHV1901717LG1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$375.95 ea

23 ship on Sep. 21


# of units Price
1+ $375.95
5+ $355.95

Request Larger Quantity Quote

10U 17.5D Vented Rack Cabinet Cabinet 19.5 x 21 x 17.5 Inch Light Gray

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 10
  • Rack Type: Cabinet
  • Paint Color: RAL7035 Light Gray
  • Rail Type: Round Hole with 10-32 Clip Nut
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type10U 17.5D VENTED RACK CABINET
Size Code10U
MaterialMild Steel
Manufacturer SeriesRCH
Height17.5 in.
Agency ApprovalsTAA-Compliant
Length19.5 in.
Width21 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;