Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RCK18U25BK Rack Components

  • 18U 24W 25D Knockdown Cabinet Cabinet 36.5 x 24 x 25 Inch
  • Jameco Part no.: 2633903
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RCK18U25BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$899.95 ea

19 ship on Sep. 22


# of units Price
1+ $899.95
5+ $871.95

Request Larger Quantity Quote

18U 24W 25D Knockdown Cabinet Cabinet 36.5 x 24 x 25 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 18
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

18U 24W 25D Knockdown Cabinet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type18U 24W 25D KNOCKDOWN CABINET
Size Code18U
ColorBlack
MaterialMild Steel
Manufacturer SeriesRCK
Height25 in.
Agency ApprovalsTAA-Compliant
Length36.5 in.
Width24 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;