Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RCK20U25BK Rack Components

  • 20U 24W 25D Knockdown Cabinet Cabinet 40 x 24 x 25 Inch
  • Jameco Part no.: 2633919
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RCK20U25BK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$977.95 ea

11 ship on Sep. 22


# of units Price
1+ $977.95
5+ $947.95

Request Larger Quantity Quote

20U 24W 25D Knockdown Cabinet Cabinet 40 x 24 x 25 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 20
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

20U 24W 25D Knockdown Cabinet.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type20U 24W 25D KNOCKDOWN CABINET
Size Code20U
ColorBlack
MaterialMild Steel
Manufacturer SeriesRCK
Height25 in.
Agency ApprovalsTAA-Compliant
Length40 in.
Width24 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;