Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components RD1-1A-DC-1-RL Rocker Switches

  • Illuminated Rocker Switch SPST ON-OFF 30A 12VDC Red LED Threaded Panel Mount 0.250 Quick Connect
  • Jameco Part no.: 2338015
  • Manufacturer: Switch Components
  • Manufacturer p/n: RD1-1A-DC-1-RL
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.50.7000
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95

$3.11 ea

167 ship on Sep. 22


# of units Price
10+ $3.11
100+ $2.53
250+ $2.24
500+ $1.66
1000+ $1.48

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Illuminated Rocker Switch SPST ON-OFF 30A 12VDC Red LED Threaded Panel Mount 0.250 Quick Connect

Specifications

  • Series: RD1
  • Mounting Type: Panel Mount, Threaded Body with Nut
  • Circuit: SPST
  • Switch Function: ON-OFF
  • Current Rating: 30 A
  • Voltage Rating: 12 VDC
  • Actuator Type: Concave (Curved) - Illuminated
  • Color - Actuator/Cap: Red
  • Actuator Marking: No Marking
  • Illumination Type, Color: LED, Red
  • Illumination Voltage (Nominal): 12 VDC
  • Termination Style: Quick Connect - 0.250" (6.3 mm)
  • Panel Cutout Dimensions: Circular - 12.20mm Dia
  • Operating Temperature: -25°C to 85°C
  • Mechanical Life: 10,000 Cycles
  • Electrical Life: 6,000 Cycles


Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating30A @ 12VDC
Actuator TypeConcave (Curved) - Illuminated
Body ColorBlack
Color - Actuator/CapRed (No Marking)
Termination StyleQuick Connect - 0.250" (6.3mm)
Depth0.74 in.
Illumination TypeLED, Red
Mounting StylePanel Mount, Threaded Body with Nut
IP Ratingnone
UL Flammability CodeN/A
Actuator Length0.240 in.
Lead Spacing A (inch)0.130
Length1.20 in.
Width0.77 in.
Height0.63 in.
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;