Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RDAB2U15 Rack Accessories

  • 2U 15D Rail Depth Adapter
  • Jameco Part no.: 2634215
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RDAB2U15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
GPB-022 ET2/30B-R GPB-022 ET2/30B-R
Jameco ValuePro
$79.95
RCP-MU RCP-MU
MEAN WELL
$214.95
RCP-1UI RCP-1UI
MEAN WELL
$289.95
RCP-1UT RCP-1UT
MEAN WELL
$289.95
RHP-1UI-A RHP-1UI-A
MEAN WELL
$669.95
RHP-1UT-A RHP-1UT-A
MEAN WELL
$669.95

$71.35 ea

85 ship on Sep. 18


# of units Price
1+ $71.35
5+ $67.75
25+ $64.35

Request Larger Quantity Quote

2U 15D Rail Depth Adapter

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Rail Depth Adapter 15".

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeAdapter
Size Code2U
MaterialMild Steel
Manufacturer SeriesRDAB
Agency ApprovalsTAA-Compliant
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;