[434 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 10+ | $24.25 |
| 50+ | $22.75 |
| 200+ | $21.35 |
| Specification | Value |
|---|---|
| Output Voltage | 12 VDC |
| Output Current | 0.416 A |
| Power Rating | 10 W |
| Additional Output Voltages (VDC) | -12 VDC |
| Input Voltage Range | 43 VDC to 160 VDC |
| Input Voltage | 110 VDC |
| Maximum Input Current | 0.105 A |
| Output Connector Type | DIP-24 |
| Pins | 9 |
| Number of Outputs | 2 |
| Manufacturer Series | RDDW10 |
| Product Type | DC-DC Reliable Railway Dual Output SMPS |
| Efficiency | 87% |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Length | 1.25 in. |
| Width | 0.80 in. |
| Height | 0.50 in. |
| Type | Isolated |
| Compliance | Compliance Docs |