Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RDDW20UW-12 Enclosed DC to DC Isolated

  • 20W Ultra-Wide Input Railway DC-DC Converter DIP Package +/-12V +/-833mA Output 8.5-160Vin
  • Jameco Part no.: 2297463
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RDDW20UW-12
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-12 SKE15A-12
MEAN WELL
$19.55
DKE15A-12 DKE15A-12
MEAN WELL
$21.25
SKE15B-12 SKE15B-12
MEAN WELL
$19.55
DLW05A-12 DLW05A-12
MEAN WELL
$15.15
SLW05A-12 SLW05A-12
MEAN WELL
$14.15
SLW05C-12 SLW05C-12
MEAN WELL
$14.15

$58.35 ea

14 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
12+ $58.35
48+ $54.75
192+ $51.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 12

20W Ultra-Wide Input Railway DC-DC Converter DIP Package +/-12V +/-833mA Output 8.5-160Vin

Features
  • Compliance with railway standard EN50155
  • DIP 2"x1" package with industry standard pinout
  • 18:1 (8.5 VDC to 160 VDC) ultra-wide input range
  • No minimum load required
  • Fully encapsulated
  • Wide Operating Temperature: -40deg;C to 95°C
  • Comply to EN55032 radiated Class A without additional components
  • High efficiency up to 88%
  • Protections: Short circuit (Continuous) / Overload/ Over Voltage / Input Under voltage
  • 3kVAC I/O isolation
  • Remote ON/OFF control
  • 3 year warranty

    Specifications

    • Output Voltage: ±12 VDC
    • Output Current: ±833 mA
    • Input Voltage: 8.5 VDC to 160 VDC); Nominal 12V, 24V, 48V, 72V, 96V, 110V
    • Input Current: 8 mA to 312 mA
    • Capacitor Load: 820 µF (each output)

      Applications

      • Telecom/Datacom system
      • Wireless network
      • Industrial control facility
      • Instrument
      • Analyzer
      • Bus, tram, metro or railway system
      • Highly vibrating, heavily dusty, extremely low or high temperature harsh environment


      Report a problem
      Suggest a product
  • Specification Value
    Number of Outputs2
    Output Voltage12 VDC
    Additional Output Voltages (VDC)-12
    Output Current0.833 A
    Input Voltage Range8.5 VDC to 160 VDC
    Maximum Input Current0.312 A
    Output Connector TypePC Pins
    PackageDIP
    Agency ApprovalsUL, CUL, CE, EN, EAC
    Power Rating20 W
    Manufacturer SeriesRDDW20
    Product TypeRailway DC-DC Converter SMPS
    Efficiency88%
    Input VoltageSee Datasheet
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature95°C
    Pins6
    Length2 in.
    Width1 in.
    Height0.4 in.
    ColorBlack
    MountingPCB
    ComplianceCompliance Docs


    Report a problem
    Suggest a product
    Jameco Register
    ;