Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RDDW40G-12 Encapsulated DC to DC Isolated Converters

  • DC-DC Converter Dual Output 40W ±12V ±1.666A 18VDC-72VDC Input EN50155 Railway Certified PC-Mount
  • Jameco Part no.: 2342895
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RDDW40G-12
  • NCNR (Non-Cancelable, Non-Returnable)

$$ Lowest Prices on MEAN WELL

You May Also Like
SKE15A-24 SKE15A-24
MEAN WELL
$19.55
DKE15A-24 DKE15A-24
MEAN WELL
$21.25
SLW05B-15 SLW05B-15
MEAN WELL
$14.15
SLW05A-15 SLW05A-15
MEAN WELL
$14.15
SKE10A-15 SKE10A-15
MEAN WELL
$19.55
SKE10C-15 SKE10C-15
MEAN WELL
$19.55

$43.45 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
18+ $43.45
72+ $40.75
288+ $38.25

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 18

40W Dual-Output +/-12V +/-1.666A 48Vin Reliable DC-DC Converter PC-Mount for Railway Applications

Dual Output: ±12 VDC @ ±1.666A

RDDW40 series are 40W module type DC-DC reliable railway converters in a 2"x1" package. It features international standard pins, a high-efficiency up to 90%, wide working temperature range of -40°C to +90°C, 1600 VDC I/P-O/P isolation voltage, compliance with EN50155 railway standard, continuous-mode short circuit protection, and more. The model accounts for different input voltage of 18V to 75V, a 4:1 wide input range. The power supply converter is suitable for railway, trams, buses and can be used in the harsh environment with high vibration, high dust, extremely low or high temperatures.

Features

  • Compliance with EN50155 railway standard
  • 2"x1" compact size with low profile (10.5mm high)
  • 4:1 wide input range
  • Wide operating temperature range: -40°C to +90°C
  • No minimum load required
  • Fully encapsulated
  • Protections: Short circuit (continuous), overload, over voltage, over temperature, input under voltage lock-out
  • 1600 VDC isolation voltage
  • Remote ON/OFF
  • 3-year warranty

Specifications

  • Output Voltage: ±12 VDC
  • Output Current: ±1.666 A
  • Rated Power: 40 W
  • Input Voltage: 18 VDC to 75 VDC, normal 48 V
  • Input Current: 15 ma (no load); 1 A (full load)
  • Capacitor Load: 2600 µF (max.) (each output)

Applications

  • Bus, tram metro or railway system
  • Telecom/datacom system
  • Wireless network
  • Industrial control facility
  • Instrument
  • Analyzer
  • Highly vibrating, heavily dusty, extremely low or high temperature harsh environments


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1.666 A
Power Rating40 W
Additional Output Voltages (VDC)-12 VDC
Input Voltage Range18 VDC to 72 VDC
Input Voltage48 VDC
Maximum Input Current1 A
Output Connector TypePC Pins
Pins6
Number of Outputs2
Manufacturer SeriesRDDW40
Product TypeDC-DC Converter for Railway SMPS
Efficiency90%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length2 in.
Width1 in.
Height0.41 in.
Agency ApprovalsCE, EAC, EN, UKCA
ColorBlack
TypeIsolated
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;