An economical sub-miniature resistive load cell with decent accuracy and stability for use in compression force measurement applications with very little room for a sensor. Visit Loadstar Sensors for additional information.
| Specification | Value |
|---|---|
| Product Type | Miniature Load Cell |
| Additional Feature | Load Cell Only, Uncalibrated |
| Material | Alloy Steel |
| Capacity | 100 KG |
| Output | mV/V |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 1% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression |
| Dimensions | 13x7 mm |