Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing REFK1903524BK1 Rack Components

  • 20U 21.34W 24.5D Cabinet Black Cabinet 40.19 x 21.34 x 24.5 Inch
  • Jameco Part no.: 2634503
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: REFK1903524BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$700.95 ea

37 ship on Sep. 21


# of units Price
1+ $700.95
5+ $678.95

Request Larger Quantity Quote

20U 21.34W 24.5D Cabinet Black Cabinet 40.19 x 21.34 x 24.5 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 20
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type20U 21.34W 24.5D CABINET BLK
Size Code20U
MaterialMild Steel
Manufacturer SeriesREFK
Height24.5 in.
Agency ApprovalsTAA-Compliant
Length40.19 in.
Width21.34 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;