Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing REFK1904224BK1 Rack Components

  • 24U 21.34W 24.5D Cabinet Black Cabinet 47.19 x 21.34 x 24.5 Inch
  • Jameco Part no.: 2634535
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: REFK1904224BK1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
720-00011 720-00011
Parallax
$1.15
PBPS19001BK2 PBPS19001BK2
Hammond Manufacturing
$9.55
PBPA19001BK2 PBPA19001BK2
Hammond Manufacturing
$11.95
RASA22BK3 RASA22BK3
Hammond Manufacturing
$42.85
RSLIDE22 RSLIDE22
Hammond Manufacturing
$82.15
RAAB2436BK RAAB2436BK
Hammond Manufacturing
$107.95

$803.95 ea

10 ship on Sep. 18


# of units Price
1+ $803.95
5+ $778.95

Request Larger Quantity Quote

24U 21.34W 24.5D Cabinet Black Cabinet 47.19 x 21.34 x 24.5 Inch

Features

  • Material: Mild Steel
  • Standards: taa-compliant
  • Rack Units: 24
  • Rack Type: Cabinet
  • Paint Color: RAL9005 Black
  • Rail Type: Tapped 10-32
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product Type24U 21.34W 24.5D CABINET BLK
Size Code24U
MaterialMild Steel
Manufacturer SeriesREFK
Height24.5 in.
Agency ApprovalsTAA-Compliant
Length47.19 in.
Width21.34 in.
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;