S-Beam Jr. load cell is a miniature S-Beam load cell that is ideal for compression, tension, and universal load measurement applications where space is limited. They are less than an inch wide, less than an inch high and only a quarter of an inch thick and have threaded holes on each end where you can fasten rod-ends or eye-bolts easily. Visit Loadstar Sensors for additional information.
Click to Enlarge
| Specification | Value |
|---|---|
| Product Type | S-Beam Jr. Load Cell |
| Additional Feature | Load Cell PC Kit, DI-100U USB Interface, LoadVUE Pro Software, Calibrated in Compression |
| Material | Alloy Steel |
| Capacity | 1 KG |
| Output | UART/USB |
| Connector Type | Pigtail |
| Number of Wires | 4 |
| Accuracy | 0.5% |
| Sensor Type | Force |
| Input Voltage | 5V to 10V |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Technology | Resistive |
| Option | Compression, Tension, Universal |
| Dimensions | 19.1x17.5 mm |
| Thread Size | M4 |