Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Switch Components RF1-1A-DC-2-B-3 Rocker Switches

  • Mini Rocker - 2P SPST OFF-ON with On Dot Print
  • Jameco Part no.: 2847903
  • Manufacturer: Switch Components
  • Manufacturer p/n: RF1-1A-DC-2-B-3
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
R13-66A-B-02-R R13-66A-B-02-R
Jameco ValuePro
$1.19
R13-66A-R-02-R R13-66A-R-02-R
Jameco ValuePro
$0.99
R13-66B-G-02 R13-66B-G-02
Jameco ValuePro
$1.25
R13-73A2-B-02-R R13-73A2-B-02-R
Jameco ValuePro
$1.95
R13-73B-R-02 R13-73B-R-02
Jameco ValuePro
$1.49
35-695-BU 35-695-BU
GC Electronics
$13.95
New Product

$1.64 ea

583 ship on Sep. 29


# of units Price
25+ $1.64
100+ $1.34
250+ $1.19
500+ $0.89
1000+ $0.80

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Mini Rocker - 2P SPST OFF-ON with On Dot Print

Features

  • Series: RF1
  • Mounting Type: Panel Mount, Snap-In
  • Circuit: SPST
  • Switch FunctiON: ON-OFF
  • Current Rating (Amps): 16 (AC), 16 (DC)
  • Voltage Rating - AC: 125 V
  • Voltage Rating - DC: 12 V
  • Actuator Type: Concave (Curved)
  • Color - Actuator/Cap: Black
  • Actuator Marking: Dot
  • Termination Style: Quick Connect - 0.187" (4.7mm)
  • Panel Cutout Dimensions: Rectangular - 19.20mm x 13.00mm
  • Operating Temperature: -25°C to 85°C
  • Approval Agency: CSA, cURus, ENEC
  • Product Type: Rocker Switch
  • Harmonized Code: 8536.50.4000
  • ECCN: EAR99
  • 360 Animation Download (.zip)

Overview

Mini Rocker - 2P SPST OFF-ON, w/ print.



Report a problem
Suggest a product
Specification Value
Pins2
Contact FormSPST
Switch FunctionON-OFF
Current Rating16A @ 12VDC, 6A @ 28VDC, 16A @ 125VAC
Actuator TypeConcave (Curved)
Color - Actuator/CapBlack (Dot)
Termination StyleQuick Connect - 0.187" (4.7mm)
Mounting StylePanel Mount, Snap-In
Product TypeRocker Switch


Report a problem
Suggest a product
Jameco Register
;