Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RF1A23M25 Industrial Automation Solid State Relays

  • 1-Pole Panel Mount SSR Zero-Cross Switching 24-280VAC (600 Vp) 25Aac 9-18VDC Built-In OV Protection Certified (EN60335-1) 10Pack
  • Jameco Part no.: 2724855
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RF1A23M25
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$46.45 ea

12 Weeks Lead Time


# of units Price
1+ $46.45
5+ $43.85
25+ $41.35

Request Larger Quantity Quote

1-Pole Panel Mount SSR Zero-Cross Switching 24-280VAC (600 Vp) 25Aac 9-18VDC Built-In OV Protection Certified (EN60335-1) 10Pack

Features

  • 1-pole panel mount SSR
  • Zero-cross switching
  • Operating voltage (Ue): 24 - 280 Vac (600 Vp)
  • Rated current (Ie): 25 Aac
  • Control voltage (Uc): 9 - 18 Vdc
  • Built-in overvoltage protection
  • Certified (EN60335-1)
  • Packed x10

Overview

1-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 24 - 280 Vac (600 Vp), Rated current (Ie): 25 Aac, Control voltage (Uc): 9 - 18 Vdc, Built-in overvoltage protection, Certified (EN60335-1), Packed x10



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;