Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Littelfuse RF2643-000 Circuit Protection Fuses Resettable

  • Polymeric PTC Resettable Fuse 30V 5A Ih Through Hole Radial 14mm Disc
  • Jameco Part no.: 2394111
  • Manufacturer: Littelfuse
  • Manufacturer p/n: RF2643-000
  • HTS code: 8536.10.0040

PRICED TO MOVE

CLOSEOUT

You May Also Like
LVR005S LVR005S
TE Connectivity
$0.06
MF-R015/600-A-2 MF-R015/600-A-2
Bourns
$0.39
98-05-A1B14-C0B 98-05-A1B14-C0B
Jameco ValuePro
$2.49
F0603-1.25A F0603-1.25A
OptiFuse
$0.231
F0603-1.2A F0603-1.2A
OptiFuse
$0.231
F0603-1.5A F0603-1.5A
OptiFuse
$0.231
Closeout

$0.29 ea

819 In Stock


# of units Price
1+ $0.29
10+ $0.25
50+ $0.19
100+ $0.15
1000+ $0.12

Request Larger Quantity Quote

Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial 14mm Disc

Features

  • Type: Polymeric
  • Voltage - Max: 30V
  • Current - Hold (Ih) (Max): 5 A
  • Current - Trip (It): 10 A
  • Current - Max: 100 A
  • Time to Trip: 14.5 s
  • Resistance - Initial (Ri) (Min): 10 mOhms
  • Resistance - Post Trip (R1) (Max): 50 mOhms
  • Operating Temperature: -40°C to 85°C
  • Mounting Type: Through Hole
  • Package / Case: Radial, Disc
  • Size: 0.551" L x 0.120" W (14 mm x 3 mm)
  • Height - Seated (Max): 0.949" (24.10 mm)
  • Lead Spacing: 0.400" (10.15 mm)
  • Approval Agency: CQC, CSA, TUV, UL


Report a problem
Suggest a product
Specification Value
Current Rating100 A
Voltage Rating30 VDC
IHOLD (A)5
ITRIP (A)10
Initial Resistance Ohms @ 23°C MIN0.01
Initial Resistance Ohms @ 23°C MAX0.05
Mounting FeatureThrough Hole
Terminal PlacementRadial
Number of Terminals2


Report a problem
Suggest a product
Jameco Register
;