| # of units | Price |
|---|---|
| 1+ | $0.49 |
| 10+ | $0.39 |
| 50+ | $0.29 |
| 100+ | $0.25 |
| 500+ | $0.19 |
| Specification | Value |
|---|---|
| Package | T-1 3/4 (5mm) |
| Color | RGB |
| Luminous Intensity | 1700mcd, 5000mcd, 4000mcd |
| Lens Type | Diffused |
| Viewing Angle | 25° |
| Typical Forward Voltage | 1.9 V, 3 V, 3 V |
| Typical Forward Current | 20 mA |
| Peak Wavelength | 620 nm, 520 nm, 465 nm |
| Height | 8.7 mm |
| Lead Pitch | 0.05 in. |
| Pins | 4 |
| LED Display Type | Super Bright |
| Polarity | Common Cathode |