Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGC1A60A40KGU Industrial Automation Solid State Relays

  • 1-Pole DIN-Rail Mount SSR U-Layout Zero-Cross Switching 42-660 VAC (1200 Vp) 40 Aac 20-275 VAC/24-190 VDC Built-In OV Protection
  • Jameco Part no.: 2727031
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGC1A60A40KGU
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$144.75 ea

12 Weeks Lead Time


# of units Price
1+ $144.75
5+ $136.75
25+ $129.15

Request Larger Quantity Quote

1-Pole DIN-Rail Mount SSR U-Layout Zero-Cross Switching 42-660 VAC (1200 Vp) 40 Aac 20-275 VAC/24-190 VDC Built-In OV Protection

Features

  • 1-pole DIN-rail mount SSR
  • U-layout
  • Zero-cross switching
  • Operating voltage (Ue): 42 - 660 Vac (1200 Vp)
  • Rated current (Ie): 40 Aac
  • Control voltage (Uc): 20 - 275 Vac / 24 - 190 Vdc
  • Built-in overvoltage protection

Overview

1-pole DIN-rail mount SSR, U-layout, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 40 Aac, Control voltage (Uc): 20 - 275 Vac / 24 - 190 Vdc, Built-in overvoltage protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;