1-Pole DIN-Rail Mount SSR Zero-Cross Switching via Bus Interface (NRG) Real-Time Data and Monitoring 42-660VAC 43Aac Built-In OVP
Features
- 1-pole DIN-rail mount SSR
- Zero-cross switching via bus interface (NRG)
- Real-time data (A
- V
- W
- Hz
- kWh
- Hrs) and monitoring
- Operating voltage (Ue): 42 - 660 Vac (1200 Vp)
- Rated current (Ie): 43 Aac
- Built-in overvoltage protection
Overview
1-pole DIN-rail mount SSR, Zero-cross switching via bus interface (NRG), Real-time data (A, V, W, Hz, kWh, Hrs) and monitoring, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 43 Aac, Built-in overvoltage protection
Report a problem
Suggest a product