1-Pole DIN-Rail Mount SSR E-Layout Zero-Cross Switching Over-Temperature Protection 42-660VAC (1200 Vp) 85Aac 5-32VDC Built-In OV Protection High I2T
Features
- 1-pole DIN-rail mount SSR
- E-layout
- Zero-cross switching
- over-temperature protection
- Operating voltage (Ue): 42 - 660 Vac (1200 Vp)
- Rated current (Ie): 85 Aac
- Control voltage (Uc): 5 - 32 Vdc
- Built-in overvoltage protection
- High I2t
Overview
1-pole DIN-rail mount SSR, E-layout, Zero-cross switching, over-temperature protection, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 85 Aac, Control voltage (Uc): 5 - 32 Vdc, Built-in overvoltage protection, High I2t
Report a problem
Suggest a product