Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGC1P23AA42E Industrial Automation Solid State Relays

  • 1-Pole DIN-Rail Mount SCR Proportional Control 85-265 VAC (800 Vp) 43 Aac 4-20 mADC Built-In Overvoltage Protection
  • Jameco Part no.: 2726903
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGC1P23AA42E
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$277.55 ea

12 Weeks Lead Time


# of units Price
1+ $277.55
5+ $262.25
25+ $247.75

Request Larger Quantity Quote

1-Pole DIN-Rail Mount SCR Proportional Control 85-265 VAC (800 Vp) 43 Aac 4-20 mADC Built-In Overvoltage Protection

Features

  • 1-pole DIN-rail mount SCR
  • Proportional control
  • Operating voltage (Ue): 85 - 265 Vac (800 Vp)
  • Rated current (Ie): 43 Aac
  • Input: 4 - 20 mADC
  • Built-in overvoltage protection

Overview

1-pole DIN-rail mount SCR, Proportional control, Operating voltage (Ue): 85 - 265 Vac (800 Vp), Rated current (Ie): 43 Aac, Input: 4 - 20 mADC, Built-in overvoltage protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;