Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGC1P48K42ED Industrial Automation Solid State Relays

  • 1-Pole DIN-Rail Mount SCR Soft Starting 190-550 VAC (1200 Vp) 43 Aac 19.2-28.8 VDC 24 VDC/VAC Built-In OV Protection
  • Jameco Part no.: 2726855
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGC1P48K42ED
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $269.95
5+ $256.95
25+ $244.95

Request Larger Quantity Quote

1-Pole DIN-Rail Mount SCR Soft Starting 190-550 VAC (1200 Vp) 43 Aac 19.2-28.8 VDC 24 VDC/VAC Built-In OV Protection

Features

  • 1-pole DIN-rail mount SCR
  • Soft starting
  • Operating voltage (Ue): 190 - 550 Vac (1200 Vp)
  • Rated current (Ie): 43 Aac
  • Control voltage (Uc): 19.2 - 28.8 Vdc
  • External supply: 24 Vdc/Vac
  • Built-in overvoltage protection

Overview

1-pole DIN-rail mount SCR, Soft starting, Operating voltage (Ue): 190 - 550 Vac (1200 Vp), Rated current (Ie): 43 Aac, Control voltage (Uc): 19.2 - 28.8 Vdc, External supply: 24 Vdc/Vac, Built-in overvoltage protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;