Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGC2P60V40C1DM Industrial Automation Solid State Relays

  • 2-Pole DIN-Rail Mount SCR Proportional Control (1x FC) with Monitoring 180-660VAC (1200 Vp) 40Aac 24VDC/VAC Built-In OV Protection
  • Jameco Part no.: 2726367
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGC2P60V40C1DM
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$499.75 ea

10 Weeks Lead Time


# of units Price
1+ $499.75
5+ $472.25
25+ $446.25

Request Larger Quantity Quote

2-Pole DIN-Rail Mount SCR Proportional Control (1x FC) with Monitoring 180-660VAC (1200 Vp) 40Aac 24VDC/VAC Built-In OV Protection

Features

  • 2-pole DIN-rail mount SCR
  • Proportional control (1x FC) with monitoring
  • Operating voltage (Ue): 180 - 660 Vac (1200 Vp)
  • Rated current (Ie): 40 Aac
  • Input: 0 - 5 / 1 - 5 / 0 - 10 Vdc
  • External supply: 24 Vdc/Vac
  • Built-in overvoltage protection

Overview

2-pole DIN-rail mount SCR, Proportional control (1x FC) with monitoring, Operating voltage (Ue): 180 - 660 Vac (1200 Vp), Rated current (Ie): 40 Aac, Input: 0 - 5 / 1 - 5 / 0 - 10 Vdc, External supply: 24 Vdc/Vac, Built-in overvoltage protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;