Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGC3A60A65GGEAF Industrial Automation Solid State Relays

  • 3-Pole DIN-Rail Mount SSR Zero-Cross Switching 42-660VAC 65Aac 20-275VAC/24-190VDC 90-250VAC Built-In Ov and Over-Temp Protection
  • Jameco Part no.: 2726495
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGC3A60A65GGEAF
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$673.15 ea

12 Weeks Lead Time


# of units Price
1+ $673.15
5+ $635.95
25+ $600.95

Request Larger Quantity Quote

3-Pole DIN-Rail Mount SSR Zero-Cross Switching 42-660VAC 65Aac 20-275VAC/24-190VDC 90-250VAC Built-In Ov and Over-Temp Protection

Features

  • 3-pole DIN-rail mount SSR
  • Zero-cross switching
  • Operating voltage (Ue): 42 - 660 Vac (1200 Vp)
  • Rated current (Ie): 65 Aac
  • Control voltage (Uc): 20 - 275 Vac / 24 - 190 Vdc
  • External supply: 90 - 250 Vac
  • Built-in overvoltage
  • over-temperature protection

Overview

3-pole DIN-rail mount SSR, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 65 Aac, Control voltage (Uc): 20 - 275 Vac / 24 - 190 Vdc, External supply: 90 - 250 Vac, Built-in overvoltage, over-temperature protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;