Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGC3A60D65GGEDFM Industrial Automation Solid State Relays

  • 3-Pole DIN-Rail Mount SSR Zero-Cross Switching with Monitoring 90-660VAC (1200 Vp) 65Aac 5-32VDC 24VDC/AC Built-In OV Protection
  • Jameco Part no.: 2726471
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGC3A60D65GGEDFM
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$664.65 ea

10 Weeks Lead Time


# of units Price
1+ $664.65
5+ $627.95
25+ $593.45

Request Larger Quantity Quote

3-Pole DIN-Rail Mount SSR Zero-Cross Switching with Monitoring 90-660VAC (1200 Vp) 65Aac 5-32VDC 24VDC/AC Built-In OV Protection

Features

  • 3-pole DIN-rail mount SSR
  • Zero-cross switching with monitoring
  • Operating voltage (Ue): 90 - 660 Vac (1200 Vp)
  • Rated current (Ie): 65 Aac
  • Control voltage (Uc): 5 - 32 Vdc
  • External supply: 24 Vdc/ac
  • Built-in overvoltage protection

Overview

3-pole DIN-rail mount SSR, Zero-cross switching with monitoring, Operating voltage (Ue): 90 - 660 Vac (1200 Vp), Rated current (Ie): 65 Aac, Control voltage (Uc): 5 - 32 Vdc, External supply: 24 Vdc/ac, Built-in overvoltage protection



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;