Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RGH1A60D31KKE Industrial Automation Solid State Relays

  • 1-Pole DIN-Rail Mount SSR E-Layout Zero-Cross Switching 42-660 VAC (1600 Vp) 30 Aac 4-32 VDC Built-In OV Protection High I2T
  • Jameco Part no.: 2727279
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RGH1A60D31KKE
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$133.75 ea

10 Weeks Lead Time


# of units Price
5+ $133.75
25+ $126.35
125+ $119.35

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

1-Pole DIN-Rail Mount SSR E-Layout Zero-Cross Switching 42-660 VAC (1600 Vp) 30 Aac 4-32 VDC Built-In OV Protection High I2T

Features

  • 1-pole DIN-rail mount SSR
  • E-layout
  • Zero-cross switching
  • Operating voltage (Ue): 42 - 660 Vac (1600 Vp)
  • Rated current (Ie): 30 Aac
  • Control voltage (Uc): 4 - 32 Vdc
  • Built-in overvoltage protection
  • High I2t

Overview

1-pole DIN-rail mount SSR, E-layout, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1600 Vp), Rated current (Ie): 30 Aac, Control voltage (Uc): 4 - 32 Vdc, Built-in overvoltage protection, High I2t



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay with Integrated Heat Sink
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;