| # of units | Price |
|---|---|
| 1+ | $221.95 |
| 5+ | $209.55 |
| 25+ | $201.25 |
Type 4X Rain Hood W/ Sanitary Gasket - Use W/ Pf22000/Pfa20000 - 304 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 10.5 in. |
| Width | 9 in. |
| Height | 4 in. |
| Agency Approvals | CUL |
| Manufacturer Series | RHN4 |
| Compliance | Compliance Docs |