| # of units | Price |
|---|---|
| 1+ | $259.95 |
| 5+ | $246.45 |
| 25+ | $236.65 |
Type 4X Rain Hood - Use W/ Pf3X000/Pfa30000 - 304 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 13 in. |
| Width | 11 in. |
| Height | 4 in. |
| Agency Approvals | CUL |
| Manufacturer Series | RHN4 |
| Compliance | Compliance Docs |