| # of units | Price |
|---|---|
| 2+ | $6.85 |
| 10+ | $6.45 |
| 50+ | $6.15 |
| 250+ | $5.95 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 4.72 in. |
| Width | 2.76 in. |
| Height | 0.98 in. |
| Color | Light Gray |
| Additional Feature | Hand-held, General Purpose |
| Manufacturer Series | RH-S |
| IP Rating | IP54 |
| Compliance | Compliance Docs |