Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RH3155A Electronic Enclosures

  • Enclosure Plastic 6.5 x 3.15 x 1.26 Inch Light Gray with Battery Door
  • Jameco Part no.: 2634919
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RH3155A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$9.85 ea

340 ship on Sep. 22


# of units Price
2+ $9.85
10+ $9.35
50+ $8.95
250+ $8.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Enclosure Plastic 6.5 x 3.15 x 1.26 Inch Light Gray with Battery Door

Features

  • Material: ABS Plastic
  • Material: ABS Plastic
  • Color: Light Gray
  • Product Category: Enclosures
  • Type: Hand-held, general purpose
  • Max. P.C. Board Length (mm): 129.27
  • Max. P.C. Board Width (mm): 73.14
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length6.5 in.
Width3.15 in.
Height1.26 in.
ColorLight Gray
Additional FeatureHand-held, General Purpose
Manufacturer SeriesRH-S
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;