Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RH40000GY Electrical Enclosure Accessories

  • Type 3R Rain Hood Use with Pf25 30 32 43000 Steel/Gray
  • Jameco Part no.: 2634975
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RH40000GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$108.15 ea

50 ship on Sep. 21


# of units Price
1+ $108.15
5+ $103.85
25+ $100.75

Request Larger Quantity Quote

Type 3R Rain Hood Use with Pf25, 30, 32, 43000 Steel/Gray

Features

  • Material: N/A
  • Standards: csa, ru
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Type 3R Rain Hood - Use w/ PF25, 30, 32, 43000 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
MaterialSteel
ColorGray
Agency ApprovalsCSA, UL
Manufacturer SeriesRH
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;