| # of units | Price |
|---|---|
| 1+ | $160.85 |
| 5+ | $154.45 |
| 25+ | $148.95 |
Type 4 Rain Hood - Use W/ Pf4X000/Pfa40000 - Steel/Lt.Gray.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 15 in. |
| Width | 13 in. |
| Height | 4 in. |
| Agency Approvals | CUL |
| Manufacturer Series | RHN4 |
| Compliance | Compliance Docs |