Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RH60000GY Electrical Enclosure Accessories

  • Type 3R Rain Hood Use with Pf50 60 70 65 67000 Steel/Gray
  • Jameco Part no.: 2635047
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RH60000GY
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 7326.90.8688
You May Also Like
ABP1010 ABP1010
Fibox
$22.45
ABP88 ABP88
Fibox
$16.95
ADFP1010 ADFP1010
Fibox
$28.25
ADFP108 ADFP108
Fibox
$25.25
ADFP1210 ADFP1210
Fibox
$31.25
ADFP1412 ADFP1412
Fibox
$35.45

$119.65 ea

94 ship on Sep. 22


# of units Price
1+ $119.65
5+ $114.75
25+ $111.35

Request Larger Quantity Quote

Type 3R Rain Hood Use with Pf50, 60, 70, 65, 67000 Steel/Gray

Features

  • Material: N/A
  • Standards: csa, ru
  • USMCA Compliant: Yes
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

Type 3R Rain Hood - Use w/ PF50, 60, 70, 65, 67000 - Steel/Gray.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeElectrical Accessory
MaterialSteel
Agency ApprovalsCSA, UL
Manufacturer SeriesRH
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;