| # of units | Price |
|---|---|
| 1+ | $407.65 |
| 5+ | $390.95 |
| 25+ | $382.85 |
Type 4X Rain Hood W/ Sanitary Gasket - Use W/ Pf6X000/Pfa60000 - 316 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Length | 18 in. |
| Width | 16 in. |
| Height | 4 in. |
| Agency Approvals | CUL |
| Manufacturer Series | RHN4 |
| Compliance | Compliance Docs |