| # of units | Price |
|---|---|
| 1+ | $44.75 |
| 5+ | $42.35 |
| 25+ | $40.25 |
| 100+ | $38.75 |
Grill Cover Kit - Use W/ Rh40000N4S16 - 316 Ss.
| Specification | Value |
|---|---|
| Product Type | Electrical Accessory |
| Material | 316 Stainless Steel |
| Length | 15 in. |
| Width | 13 in. |
| Height | 4 in. |
| Agency Approvals | CSA, UL |
| Manufacturer Series | RH |
| Compliance | Compliance Docs |