Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Carlo Gavazzi RK2A60D50P Industrial Automation Solid State Relays

  • 2-Pole Panel Mount SSR Zero-Cross Switching 42-660 VAC (1200 Vp) 50 Aac 4-32 VDC Plug-In
  • Jameco Part no.: 2725967
  • Manufacturer: Carlo Gavazzi
  • Manufacturer p/n: RK2A60D50P
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
ACD34-MB01 ACD34-MB01
Carlo Gavazzi
$6.45
CA18CAF08BPA2IO CA18CAF08BPA2IO
Carlo Gavazzi
$122.55
CA18CAF08NA CA18CAF08NA
Carlo Gavazzi
$122.65
CA18CAF08NAM1 CA18CAF08NAM1
Carlo Gavazzi
$122.85
CA18CAF08PA CA18CAF08PA
Carlo Gavazzi
$122.65
CA18CAF08PAM1 CA18CAF08PAM1
Carlo Gavazzi
$122.85

$120.35 ea

10 ship on Sep. 21


# of units Price
1+ $120.35
5+ $113.65
25+ $107.35

Request Larger Quantity Quote

2-Pole Panel Mount SSR Zero-Cross Switching 42-660 VAC (1200 Vp) 50 Aac 4-32 VDC Plug-In

Features

  • 2-pole panel mount SSR
  • Zero-cross switching
  • Operating voltage (Ue): 42 - 660 Vac (1200 Vp)
  • Rated current (Ie): 50 Aac
  • Control voltage (Uc): 4 - 32 Vdc
  • Built-in overvoltage protection
  • Certified (EN60335-1)

Overview

2-pole panel mount SSR, Zero-cross switching, Operating voltage (Ue): 42 - 660 Vac (1200 Vp), Rated current (Ie): 50 Aac, Control voltage (Uc): 4 - 32 Vdc, Built-in overvoltage protection, Certified (EN60335-1)



Report a problem
Suggest a product
Specification Value
Product TypeSolid State Relay
Manufacturer Series710


Report a problem
Suggest a product
Jameco Register
;