Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RL6205-F Electronic Enclosures

  • Enclosure Plastic 4.92 x 3.15 x 0.98 Inch Light Gray with Wall Mounting Flanges
  • Jameco Part no.: 2635431
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RL6205-F
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$3.94 ea

94 ship on Sep. 22


# of units Price
5+ $3.94
25+ $3.74
100+ $3.55
500+ $3.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Enclosure Plastic 4.92 x 3.15 x 0.98 Inch Light Gray with Wall Mounting Flanges

Features

  • Material: N/A
  • Material: ABS Plastic
  • Color: Light Gray
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Project box, flanged
  • Max. P.C. Board Length (mm): 119.3
  • Max. P.C. Board Width (mm): 74.7
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length4.92 in.
Width3.15 in.
Height0.98 in.
ColorLight Gray
Additional FeatureProject box, Flanged
Manufacturer SeriesRL
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;