Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Hammond Manufacturing RL6225-FBK Electronic Enclosures

  • Enclosure Plastic 4.92 x 3.15 x 1.97 Inch Black with Wall Mounting Flanges
  • Jameco Part no.: 2635503
  • Manufacturer: Hammond Manufacturing
  • Manufacturer p/n: RL6225-FBK
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3923.10.9000
You May Also Like
H2505-R H2505-R
Jameco ValuePro
$10.95
WCA-H2507 WCA-H2507
Jameco ValuePro
$12.79
H2851-R H2851-R
Jameco ValuePro
$4.25
H2852-R H2852-R
Jameco ValuePro
$6.49
H2853-R H2853-R
Jameco ValuePro
$3.95
H2855-R H2855-R
Jameco ValuePro
$2.95

$4.27 ea

175 ship on Sep. 18


# of units Price
5+ $4.27
25+ $4.06
100+ $3.86
500+ $3.69

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

Enclosure Plastic 4.92 x 3.15 x 1.97 Inch Black with Wall Mounting Flanges

Features

  • Material: N/A
  • Material: ABS Plastic
  • Color: Black
  • Flame Rating: UL94 HB
  • IP Rating: IP54
  • Product Category: Enclosures
  • Type: Project box, flanged
  • Max. P.C. Board Length (mm): 118.84
  • Max. P.C. Board Width (mm): 73.84
  • USMCA Compliant: No
  • RoHS Compliant: Yes
  • REACH Compliant: Yes
  • ECCN: EAR99

Overview

enclosure - plastic.

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Product TypeEnclosures
MaterialABS Plastic
Length4.92 in.
Width3.15 in.
Height1.97 in.
ColorBlack
Additional FeatureProject box, Flanged
Manufacturer SeriesRL
IP RatingIP54
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;