| # of units | Price |
|---|---|
| 1+ | $12.95 |
| 10+ | $12.35 |
| 50+ | $11.75 |
| 200+ | $11.25 |
enclosure - plastic.
| Specification | Value |
|---|---|
| Product Type | Enclosures |
| Material | ABS Plastic |
| Length | 6.89 in. |
| Width | 4.92 in. |
| Height | 3.94 in. |
| Color | Black |
| Additional Feature | Project box, Flanged |
| Manufacturer Series | RL |
| IP Rating | IP54 |
| Compliance | Compliance Docs |