| # of units | Price |
|---|---|
| 1+ | $21.55 |
| 5+ | $20.45 |
| 25+ | $19.45 |
| 100+ | $18.55 |
hardware - replacement panels for RM series.
| Specification | Value |
|---|---|
| Product Type | RM 1908 TOP/BOT PLATE -VENTED |
| Material | Aluminum |
| Manufacturer Series | RM |
| Height | 8 in. |
| Length | 0.07 in. |
| Width | 16.6 in. |
| Compliance | Compliance Docs |