| # of units | Price |
|---|---|
| 1+ | $39.15 |
| 5+ | $37.25 |
| 25+ | $35.35 |
| 100+ | $33.95 |
hardware - replacement panels for RM series.
| Specification | Value |
|---|---|
| Product Type | RM 19x28" TOP/BOT PLATE VENTED |
| Material | Aluminum |
| Manufacturer Series | RM |
| Height | 28 in. |
| Length | 0.12 in. |
| Width | 16.88 in. |
| Compliance | Compliance Docs |